
282-333 | |
|---|---|
DigiKey Part Number | 2946-282-333-ND |
Manufacturer | |
Manufacturer Product Number | 282-333 |
Description | END PLATE; 2 MM THICK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 282-333 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | Terminal Blocks | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 33,70200 Kč | 337,02 Kč |
| 25 | 31,58920 Kč | 789,73 Kč |
| 50 | 30,07760 Kč | 1 503,88 Kč |
| 100 | 28,64130 Kč | 2 864,13 Kč |
| 250 | 26,84720 Kč | 6 711,80 Kč |
| 500 | 25,56548 Kč | 12 782,74 Kč |
| 1 000 | 24,34529 Kč | 24 345,29 Kč |
| 2 500 | 22,82172 Kč | 57 054,30 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |








