



282-902 | |
|---|---|
DigiKey Part Number | 2946-282-902-ND |
Manufacturer | |
Manufacturer Product Number | 282-902 |
Description | 2-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Orange 10-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 282-902 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 8.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 41 A | |
Voltage - IEC | 800V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 10-24 AWG | |
Wire Gauge or Range - mm² | 0.2-6mm² | |
Features | - | |
Color | Orange | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm ~ 13mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,35000 Kč | 179,35 Kč |
| 10 | 127,24700 Kč | 1 272,47 Kč |
| 25 | 112,17120 Kč | 2 804,28 Kč |
| 50 | 102,97240 Kč | 5 148,62 Kč |
| 100 | 95,48910 Kč | 9 548,91 Kč |
| 250 | 87,82816 Kč | 21 957,04 Kč |
| 500 | 83,42578 Kč | 41 712,89 Kč |
| 1 000 | 79,98032 Kč | 79 980,32 Kč |
| Unit Price without VAT: | 179,35000 Kč |
|---|---|
| Unit Price with VAT: | 217,01350 Kč |










