



270-560/281-507 | |
|---|---|
DigiKey Part Number | 2946-270-560/281-507-ND |
Manufacturer | |
Manufacturer Product Number | 270-560/281-507 |
Description | 3-CONDUCTOR SENSOR TERMINAL BLOC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through, Isolated (2) Gray 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 270-560/281-507 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through, Isolated (2) | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 3; 2 Connected | |
Terminal - Width | 5.0mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Features | LED, Resistor | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | - | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 6mm ~ 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 531,93000 Kč | 531,93 Kč |
| 10 | 381,55200 Kč | 3 815,52 Kč |
| 25 | 341,72560 Kč | 8 543,14 Kč |
| 50 | 318,12860 Kč | 15 906,43 Kč |
| 100 | 299,30150 Kč | 29 930,15 Kč |
| 250 | 280,38348 Kč | 70 095,87 Kč |
| 500 | 269,66482 Kč | 134 832,41 Kč |
| Unit Price without VAT: | 531,93000 Kč |
|---|---|
| Unit Price with VAT: | 643,63530 Kč |










