282-866
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

282-866

DigiKey Part Number
2946-282-866-ND
Manufacturer
Manufacturer Product Number
282-866
Description
3-CONDUCTOR THROUGH TERMINAL BLO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Feed Through Gray 10-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
282-866 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
3
Number of Levels
1
Terminal - Width
8.0mm
Termination Style
Push In, Spring
Current - IEC
30 A
Voltage - IEC
500V
Voltage - UL
-
Wire Gauge or Range - AWG
10-24 AWG
Wire Gauge or Range - mm²
0.2-6mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
12mm ~ 13mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1499,94000 Kč499,94 Kč
10358,16600 Kč3 581,66 Kč
25320,44000 Kč8 011,00 Kč
50298,06800 Kč14 903,40 Kč
100280,19870 Kč28 019,87 Kč
250262,22660 Kč65 556,65 Kč
500252,03628 Kč126 018,14 Kč
Manufacturers Standard Package
Unit Price without VAT:499,94000 Kč
Unit Price with VAT:604,92740 Kč