



282-865 | |
|---|---|
DigiKey Part Number | 2946-282-865-ND |
Manufacturer | |
Manufacturer Product Number | 282-865 |
Description | 3-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Gray 10-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 282-865 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 8.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 30 A | |
Voltage - IEC | 500V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 10-24 AWG | |
Wire Gauge or Range - mm² | 0.2-6mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm ~ 13mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 566,46000 Kč | 566,46 Kč |
| 10 | 406,81200 Kč | 4 068,12 Kč |
| 25 | 364,71240 Kč | 9 117,81 Kč |
| 50 | 339,81440 Kč | 16 990,72 Kč |
| 100 | 319,97050 Kč | 31 997,05 Kč |
| 250 | 300,04756 Kč | 75 011,89 Kč |
| 500 | 288,76390 Kč | 144 381,95 Kč |
| Unit Price without VAT: | 566,46000 Kč |
|---|---|
| Unit Price with VAT: | 685,41660 Kč |










