



281-635/281-492 | |
|---|---|
DigiKey Part Number | 2946-281-635/281-492-ND |
Manufacturer | |
Manufacturer Product Number | 281-635/281-492 |
Description | COMPONENT TERMINAL BLOCK; DOUBLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 281-635/281-492 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 6.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 500 mA | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-4mm² | |
Features | Diode | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm ~ 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 790,64000 Kč | 790,64 Kč |
| 10 | 572,20200 Kč | 5 722,02 Kč |
| 25 | 515,87640 Kč | 12 896,91 Kč |
| 50 | 482,82380 Kč | 24 141,19 Kč |
| 100 | 456,59980 Kč | 45 659,98 Kč |
| 250 | 430,39000 Kč | 107 597,50 Kč |
| 500 | 415,59942 Kč | 207 799,71 Kč |
| Unit Price without VAT: | 790,64000 Kč |
|---|---|
| Unit Price with VAT: | 956,67440 Kč |











