



281-634/281-434 | |
|---|---|
DigiKey Part Number | 2946-281-634/281-434-ND |
Manufacturer | |
Manufacturer Product Number | 281-634/281-434 |
Description | COMPONENT TERMINAL BLOCK; DOUBLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 281-634/281-434 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 6.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 25 mA | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-4mm² | |
Features | LED, Resistor | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm ~ 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 602,85000 Kč | 602,85 Kč |
| 10 | 433,42000 Kč | 4 334,20 Kč |
| 25 | 388,85760 Kč | 9 721,44 Kč |
| 50 | 362,53460 Kč | 18 126,73 Kč |
| 100 | 341,56400 Kč | 34 156,40 Kč |
| 250 | 320,52524 Kč | 80 131,31 Kč |
| 500 | 308,61852 Kč | 154 309,26 Kč |
| Unit Price without VAT: | 602,85000 Kč |
|---|---|
| Unit Price with VAT: | 729,44850 Kč |










