
PFXSTW6200WAD | |
|---|---|
DigiKey Part Number | 4008-PFXSTW6200WAD-ND |
Manufacturer | |
Manufacturer Product Number | PFXSTW6200WAD |
Description | 4" BASIC WEB TERMINAL, 480 X 272 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 4.3" Color |
Datasheet | Datasheet |
Category | Display Type Color |
Manufacturer Pro-face | Case Color Gray |
Series | Operating Temperature 0°C ~ 50°C |
Packaging Box | Ingress Protection IP65F - Dust Tight, Water Resistant; NEMA 1, 4X, 13 |
Part Status Active | Voltage - Supply 24VDC |
Type Touchscreen | Features Expansion Interface |
Size - Display 4.3" | For Use With/Related Products Multiple Manufacturer, Multiple Product |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 441,27000 Kč | 7 441,27 Kč |
| Unit Price without VAT: | 7 441,27000 Kč |
|---|---|
| Unit Price with VAT: | 9 003,93670 Kč |










