
281-405 | |
|---|---|
DigiKey Part Number | 2946-281-405-ND |
Manufacturer | |
Manufacturer Product Number | 281-405 |
Description | PROTECTIVE WARNING MARKER; WITH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For Din Rail Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 281-405 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Danger Sign | |
Pitch | - | |
For Use With/Related Products | Din Rail Terminal Blocks | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 25,15880 Kč | 628,97 Kč |
| Unit Price without VAT: | 25,15880 Kč |
|---|---|
| Unit Price with VAT: | 30,44215 Kč |










