Terminal Block Connector 6 Position Isolated Gray 12-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 6 Position Isolated Gray 12-28 AWG
280-675
280-675

280-675

DigiKey Part Number
2946-280-675-ND
Manufacturer
Manufacturer Product Number
280-675
Description
DOUBLE POTENTIAL TERMINAL BLOCK;
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 6 Position Isolated Gray 12-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
280-675 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Isolated
Disconnect Type
-
Number of Positions
6
Number of Levels
1
Terminal - Width
5.0mm
Termination Style
Push In, Spring
Current - IEC
18 A
Voltage - IEC
800V
Voltage - UL
-
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.08-2.5mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
8mm ~ 9mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1244,60000 Kč244,60 Kč
10173,59900 Kč1 735,99 Kč
25153,66520 Kč3 841,63 Kč
50141,60760 Kč7 080,38 Kč
100131,85090 Kč13 185,09 Kč
250121,92832 Kč30 482,08 Kč
500116,24946 Kč58 124,73 Kč
1 000111,81971 Kč111 819,71 Kč
Manufacturers Standard Package
Unit Price without VAT:244,60000 Kč
Unit Price with VAT:295,96600 Kč