Terminal Block Connector 4 Position Disconnect Gray 12-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

280-627

DigiKey Part Number
2946-280-627-ND
Manufacturer
Manufacturer Product Number
280-627
Description
4-CONDUCTOR DISCONNECT/TEST TERM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Disconnect Gray 12-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
280-627 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Disconnect
Disconnect Type
Switch, Knife
Number of Positions
4
Number of Levels
1
Terminal - Width
5.0mm
Termination Style
Push In, Spring
Current - IEC
10 A
Voltage - IEC
400V
Voltage - UL
-
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.08-2.5mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
8mm ~ 9mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1324,59000 Kč324,59 Kč
10231,04500 Kč2 310,45 Kč
25205,33000 Kč5 133,25 Kč
50189,90880 Kč9 495,44 Kč
100177,49780 Kč17 749,78 Kč
250164,93432 Kč41 233,58 Kč
500157,77270 Kč78 886,35 Kč
1 000152,19866 Kč152 198,66 Kč
Manufacturers Standard Package
Unit Price without VAT:324,59000 Kč
Unit Price with VAT:392,75390 Kč