
1725018002 | |
|---|---|
DigiKey Part Number | 1725018002-ND |
Manufacturer | |
Manufacturer Product Number | 1725018002 |
Description | ZSFP+ STKD 2X8 ASSY W/IMPROVED A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 320 (16 x 20) Position zSFP+ Receptacle with Cage, Ganged (2x8) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle with Cage, Ganged (2x8) | |
Connector Type | zSFP+ | |
Number of Positions | 320 (16 x 20) | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 2 598,94469 Kč | 83 166,23 Kč |
| Unit Price without VAT: | 2 598,94469 Kč |
|---|---|
| Unit Price with VAT: | 3 144,72307 Kč |











