Connector Module For DIN Rail Terminal Blocks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

280-618

DigiKey Part Number
2946-280-618-ND
Manufacturer
Manufacturer Product Number
280-618
Description
TERMINAL BLOCK FOR PLUGGABLE MOD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Module For DIN Rail Terminal Blocks
Datasheet
 Datasheet
EDA/CAD Models
280-618 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Module
Number of Positions
4
For Use With/Related Products
DIN Rail Terminal Blocks
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1367,32000 Kč367,32 Kč
10261,94600 Kč2 619,46 Kč
25233,22560 Kč5 830,64 Kč
50216,05720 Kč10 802,86 Kč
100202,27370 Kč20 227,37 Kč
250188,34528 Kč47 086,32 Kč
500180,41912 Kč90 209,56 Kč
1 000174,25716 Kč174 257,16 Kč
Manufacturers Standard Package
Unit Price without VAT:367,32000 Kč
Unit Price with VAT:444,45720 Kč