Terminal Block Connector 2 Position Isolated Gray 12-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Isolated Gray 12-28 AWG
280-616
280-616

280-616

DigiKey Part Number
2946-280-616-ND
Manufacturer
Manufacturer Product Number
280-616
Description
2-CONDUCTOR CARRIER TERMINAL BLO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Isolated Gray 12-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
280-616 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Isolated
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
5.0mm
Termination Style
Push In, Spring
Current - IEC
10 A
Voltage - IEC
400V
Voltage - UL
-
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.08-2.5mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
8mm ~ 9mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1162,72000 Kč162,72 Kč
10115,41700 Kč1 154,17 Kč
25101,62960 Kč2 540,74 Kč
5093,18840 Kč4 659,42 Kč
10086,30500 Kč8 630,50 Kč
25079,24652 Kč19 811,63 Kč
50075,18302 Kč37 591,51 Kč
1 00072,00026 Kč72 000,26 Kč
Manufacturers Standard Package
Unit Price without VAT:162,72000 Kč
Unit Price with VAT:196,89120 Kč