
280-485 | |
|---|---|
DigiKey Part Number | 2946-280-485-ND |
Manufacturer | |
Manufacturer Product Number | 280-485 |
Description | COMB-STYLE JUMPER BAR; INSULATED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 280-485 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 5 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | 280 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,58000 Kč | 79,58 Kč |
| 10 | 67,57200 Kč | 675,72 Kč |
| 25 | 63,34680 Kč | 1 583,67 Kč |
| 50 | 60,31460 Kč | 3 015,73 Kč |
| 100 | 57,43580 Kč | 5 743,58 Kč |
| 250 | 53,83804 Kč | 13 459,51 Kč |
| 500 | 51,26872 Kč | 25 634,36 Kč |
| 1 000 | 48,82308 Kč | 48 823,08 Kč |
| 2 500 | 45,76909 Kč | 114 422,72 Kč |
| Unit Price without VAT: | 79,58000 Kč |
|---|---|
| Unit Price with VAT: | 96,29180 Kč |






