
280-483 | |
|---|---|
DigiKey Part Number | 2946-280-483-ND |
Manufacturer | |
Manufacturer Product Number | 280-483 |
Description | COMB-STYLE JUMPER BAR; INSULATED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 280-483 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 3 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | 280 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,24000 Kč | 68,24 Kč |
| 10 | 57,97500 Kč | 579,75 Kč |
| 25 | 54,33440 Kč | 1 358,36 Kč |
| 50 | 51,73900 Kč | 2 586,95 Kč |
| 100 | 49,26760 Kč | 4 926,76 Kč |
| 250 | 46,18216 Kč | 11 545,54 Kč |
| 500 | 43,97822 Kč | 21 989,11 Kč |
| 1 000 | 41,87988 Kč | 41 879,88 Kč |
| 2 500 | 39,26004 Kč | 98 150,10 Kč |
| Unit Price without VAT: | 68,24000 Kč |
|---|---|
| Unit Price with VAT: | 82,57040 Kč |






