Connector End Plate For Terminal Blocks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector End Plate For Terminal Blocks
280-331

280-331

DigiKey Part Number
2946-280-331-ND
Manufacturer
Manufacturer Product Number
280-331
Description
END AND INTERMEDIATE PLATE; 2.5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector End Plate For Terminal Blocks
Datasheet
 Datasheet
EDA/CAD Models
280-331 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
End Plate
Number of Positions
-
For Use With/Related Products
Terminal Blocks
Color
Orange
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
140,32000 Kč40,32 Kč
1034,20600 Kč342,06 Kč
2532,06800 Kč801,70 Kč
5030,53520 Kč1 526,76 Kč
10029,07380 Kč2 907,38 Kč
25027,25288 Kč6 813,22 Kč
50025,95142 Kč12 975,71 Kč
1 00024,71297 Kč24 712,97 Kč
2 50023,16634 Kč57 915,85 Kč
Manufacturers Standard Package
Unit Price without VAT:40,32000 Kč
Unit Price with VAT:48,78720 Kč