
280-302 | |
|---|---|
DigiKey Part Number | 2946-280-302-ND |
Manufacturer | |
Manufacturer Product Number | 280-302 |
Description | END AND INTERMEDIATE PLATE; 2.5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 280-302 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,73000 Kč | 38,73 Kč |
| 10 | 32,98500 Kč | 329,85 Kč |
| 25 | 30,91000 Kč | 772,75 Kč |
| 50 | 29,43220 Kč | 1 471,61 Kč |
| 100 | 28,02600 Kč | 2 802,60 Kč |
| 250 | 26,26956 Kč | 6 567,39 Kč |
| 500 | 25,01540 Kč | 12 507,70 Kč |
| 1 000 | 23,82123 Kč | 23 821,23 Kč |
| 2 500 | 22,33051 Kč | 55 826,28 Kč |
| Unit Price without VAT: | 38,73000 Kč |
|---|---|
| Unit Price with VAT: | 46,86330 Kč |




