
279-809/281-434 | |
|---|---|
DigiKey Part Number | 2946-279-809/281-434-ND |
Manufacturer | |
Manufacturer Product Number | 279-809/281-434 |
Description | COMPONENT TERMINAL BLOCK; 4-COND |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray 16-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 279-809/281-434 Models |
Category | Current - IEC 25 mA |
Manufacturer WAGO Corporation | Wire Gauge or Range - AWG 16-28 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.08-1.5mm² |
Part Status Active | Features LED, Resistor |
Type Feed Through | Color Gray |
Number of Positions 4 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 4.0mm | Stripping Length 8mm ~ 9mm |
Termination Style Push In, Spring |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 546,16000 Kč | 546,16 Kč |
| Unit Price without VAT: | 546,16000 Kč |
|---|---|
| Unit Price with VAT: | 660,85360 Kč |










