


2789-9052 | |
|---|---|
DigiKey Part Number | 2946-2789-9052-ND |
Manufacturer | |
Manufacturer Product Number | 2789-9052 |
Description | COM. MOD., M TCP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 2789-9052 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Communication Module | |
For Use With/Related Products | Power Supplies |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 869,17000 Kč | 2 869,17 Kč |
| 10 | 2 597,91500 Kč | 25 979,15 Kč |
| 25 | 2 497,22480 Kč | 62 430,62 Kč |
| 50 | 2 423,64800 Kč | 121 182,40 Kč |
| Unit Price without VAT: | 2 869,17000 Kč |
|---|---|
| Unit Price with VAT: | 3 471,69570 Kč |




