New Product
Terminal Inline, Individual Openings (Parallel) Connector Push In 12-20 AWG Transparent - Orange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Inline, Individual Openings (Parallel) Connector Push In 12-20 AWG Transparent - Orange
2773-403/K000-0014
2773-403/K000-0014

2773-403/K000-0014

DigiKey Part Number
2946-2773-403/K000-0014-ND
Manufacturer
Manufacturer Product Number
2773-403/K000-0014
Description
PUSHWIRE SPLICING CONNECTOR; 3-
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Terminal Inline, Individual Openings (Parallel) Connector Push In 12-20 AWG Transparent - Orange
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Wire Entries
3
Manufacturer
WAGO Corporation
Termination
Push In
Series
Wire Gauge
12-20 AWG
Packaging
Bulk
Insulation
Fully Insulated
Part Status
Active
Color
Transparent - Orange
Terminal Type
Inline, Individual Openings (Parallel)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1959,19000 Kč959,19 Kč
12804,90583 Kč9 658,87 Kč
28758,20786 Kč21 229,82 Kč
52725,82423 Kč37 742,86 Kč
100693,13140 Kč69 313,14 Kč
252649,42897 Kč163 656,10 Kč
Unit Price without VAT:959,19000 Kč
Unit Price with VAT:1 160,61990 Kč