New Product
Terminal Inline, Individual Openings (Parallel) Connector Push In 12-20 AWG Transparent - White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Inline, Individual Openings (Parallel) Connector Push In 12-20 AWG Transparent - White
2773-402/K000-0014
2773-402/K000-0014

2773-402/K000-0014

DigiKey Part Number
2946-2773-402/K000-0014-ND
Manufacturer
Manufacturer Product Number
2773-402/K000-0014
Description
PUSHWIRE SPLICING CONNECTOR; 2-
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Terminal Inline, Individual Openings (Parallel) Connector Push In 12-20 AWG Transparent - White
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Wire Entries
2
Manufacturer
WAGO Corporation
Termination
Push In
Series
Wire Gauge
12-20 AWG
Packaging
Bulk
Insulation
Fully Insulated
Part Status
Active
Features
Releasable
Terminal Type
Inline, Individual Openings (Parallel)
Color
Transparent - White
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 114,15000 Kč1 114,15 Kč
12934,88333 Kč11 218,60 Kč
28880,65607 Kč24 658,37 Kč
52843,04538 Kč43 838,36 Kč
100805,07380 Kč80 507,38 Kč
252754,32063 Kč190 088,80 Kč
Unit Price without VAT:1 114,15000 Kč
Unit Price with VAT:1 348,12150 Kč