
2721-108/031-000 | |
|---|---|
DigiKey Part Number | 2946-2721-108/031-000-ND |
Manufacturer | |
Manufacturer Product Number | 2721-108/031-000 |
Description | TERM BLOCK PLUG 8POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 2721-108/031-000 Models |
Category | Voltage - IEC 630 V |
Manufacturer WAGO Corporation | Current - UL 15 A |
Series | Voltage - UL 600 V |
Packaging Box | Wire Gauge or Range - AWG 12-24 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-2.5mm² |
Type Plug, Female Sockets | Color Gray |
Number of Positions 8 | Operating Temperature -60°C ~ 100°C |
Positions Per Level 8 | Contact Mating Finish Tin |
Number of Levels 1 | Features Mounting Flange, Retention Latches (Non-Wire Side) |
Pitch 0.197" (5.00mm) | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Wire Strip Length 10-11mm |
Termination Style Screwless - Push-In Spring | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA66), Nylon 6/6 |
Current - IEC 16A | Insulation Height 0.591" (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 478,54000 Kč | 478,54 Kč |
| Unit Price without VAT: | 478,54000 Kč |
|---|---|
| Unit Price with VAT: | 579,03340 Kč |











