
0800416 | |
|---|---|
DigiKey Part Number | 0800416-ND |
Manufacturer | |
Manufacturer Product Number | 0800416 |
Description | LABEL HEAT SHRINKABLE BLACK |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Black Heat Shrinkable Label 0.20" x 98.4' (5.0mm x 30m) |
Datasheet | Datasheet |
EDA/CAD Models | 0800416 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.20" x 98.4' (5.0mm x 30m) | |
Color | Black | |
Material | Polyolefin | |
For Use With/Related Products | Thermomark Printer | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 961,06000 Kč | 3 961,06 Kč |
| Unit Price without VAT: | 3 961,06000 Kč |
|---|---|
| Unit Price with VAT: | 4 792,88260 Kč |











