2687-2142
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2687-2142

DigiKey Part Number
2946-2687-2142-ND
Manufacturer
Manufacturer Product Number
2687-2142
Description
AC/DC DIN RAIL SUPPLY 24V 30W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 1.25A
Datasheet
 Datasheet
EDA/CAD Models
2687-2142 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Bulk
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
90 ~ 264 VAC
DC Voltage - Input (Min)
-
DC Voltage - Input (Max)
-
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
1.25A
Power (Watts)
30W
Voltage - Isolation
3.51 kV
Applications
Laboratory
Efficiency
88%
Operating Temperature
-25°C ~ 70°C
Features
Adjustable Output, IP20, Universal Input
Size / Dimension
3.94" L x 0.98" W x 3.94" H (100.0mm x 25.0mm x 100.0mm)
Approval Agency
CE, UL
Standard Number
61010-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 858,72000 Kč1 858,72 Kč
101 633,75400 Kč16 337,54 Kč
251 551,96600 Kč38 799,15 Kč
501 492,81960 Kč74 640,98 Kč
1001 435,93630 Kč143 593,63 Kč
Manufacturers Standard Package
Unit Price without VAT:1 858,72000 Kč
Unit Price with VAT:2 249,05120 Kč