
264-701 | |
|---|---|
DigiKey Part Number | 2946-264-701-ND |
Manufacturer | |
Manufacturer Product Number | 264-701 |
Description | TERM BLK 2POS GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Gray Middle 6.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 264-701 Models |
Category | Voltage - IEC 800 V |
Manufacturer WAGO Corporation | Wire Gauge or Range - AWG 12-28 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.08-2.5mm² |
Part Status Active | Housing Color Gray |
Type Middle | Length 1.260" (32.00mm) |
Mounting Type DIN Rail | Height (Max) 0.965" (24.51mm) |
Number of Positions 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 6.0mm | Stripping Length 8mm ~ 9mm |
Termination Style Push In, Spring | Base Product Number |
Current - IEC 24 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,78000 Kč | 67,78 Kč |
| 10 | 48,42600 Kč | 484,26 Kč |
| 25 | 42,29480 Kč | 1 057,37 Kč |
| 50 | 38,42840 Kč | 1 921,42 Kč |
| 100 | 35,20200 Kč | 3 520,20 Kč |
| 250 | 31,82716 Kč | 7 956,79 Kč |
| 500 | 29,85382 Kč | 14 926,91 Kč |
| 1 000 | 28,29195 Kč | 28 291,95 Kč |
| 5 000 | 25,85615 Kč | 129 280,75 Kč |
| Unit Price without VAT: | 67,78000 Kč |
|---|---|
| Unit Price with VAT: | 82,01380 Kč |





