
264-326 | |
|---|---|
DigiKey Part Number | 2946-264-326-ND |
Manufacturer | |
Manufacturer Product Number | 264-326 |
Description | TERM BLK 2POS ORANGE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Orange Middle 6.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 264-326 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Middle | |
Mounting Type | Direct Mount | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 800 V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Features | - | |
Housing Color | Orange | |
Length | 1.260" (32.00mm) | |
Height (Max) | 0.870" (22.10mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 9mm | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,04000 Kč | 65,04 Kč |
| 10 | 46,52100 Kč | 465,21 Kč |
| 25 | 40,61800 Kč | 1 015,45 Kč |
| 50 | 36,88800 Kč | 1 844,40 Kč |
| 100 | 33,77890 Kč | 3 377,89 Kč |
| 250 | 30,52504 Kč | 7 631,26 Kč |
| 500 | 28,62084 Kč | 14 310,42 Kč |
| 1 000 | 27,11303 Kč | 27 113,03 Kč |
| 5 000 | 24,76078 Kč | 123 803,90 Kč |
| Unit Price without VAT: | 65,04000 Kč |
|---|---|
| Unit Price with VAT: | 78,69840 Kč |










