
175778-4 | |
|---|---|
DigiKey Part Number | A106350-ND |
Manufacturer | |
Manufacturer Product Number | 175778-4 |
Description | CONN RCPT HSG 4POS 2.00MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 175778-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,79000 Kč | 7,79 Kč |
| 10 | 6,58900 Kč | 65,89 Kč |
| 25 | 6,18040 Kč | 154,51 Kč |
| 50 | 5,88560 Kč | 294,28 Kč |
| 100 | 5,60140 Kč | 560,14 Kč |
| 250 | 5,25072 Kč | 1 312,68 Kč |
| 500 | 4,99980 Kč | 2 499,90 Kč |
| 1 000 | 4,76088 Kč | 4 760,88 Kč |
| 2 500 | 4,46260 Kč | 11 156,50 Kč |
| Unit Price without VAT: | 7,79000 Kč |
|---|---|
| Unit Price with VAT: | 9,42590 Kč |











