
264-237 | |
|---|---|
DigiKey Part Number | 2946-264-237-ND |
Manufacturer | |
Manufacturer Product Number | 264-237 |
Description | TERM BLK 28POS GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 28 Position Terminal Block Gray Middle 86.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 264-237 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Middle | |
Mounting Type | Direct Mount | |
Number of Positions | 28 | |
Number of Levels | 1 | |
Terminal - Width | 86.0mm | |
Termination Style | Push In, Spring | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Features | - | |
Housing Color | Gray | |
Length | 1.260" (32.00mm) | |
Height (Max) | 0.870" (22.10mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 9mm | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 570,03000 Kč | 570,03 Kč |
| Unit Price without VAT: | 570,03000 Kč |
|---|---|
| Unit Price with VAT: | 689,73630 Kč |











