
BR100-03LLD | |
|---|---|
DigiKey Part Number | 4878-BR100-03LLDCT-ND - Cut Tape (CT) 4878-BR100-03LLDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR100-03LLD |
Description | DIAC/SIDAC 28-36V 2A DO-213AA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Diac/Sidac Thyristor 28 ~ 36V DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | BR100-03LLD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 28 ~ 36V | |
Current - Breakover | 50 µA | |
Current - Peak Output | 2 A | |
Operating Temperature | -50°C ~ 100°C (TJ) | |
Package / Case | DO-213AA | |
Supplier Device Package | DO-213AA (MINIMELF) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,33100 Kč | 23,31 Kč |
| 100 | 1,44260 Kč | 144,26 Kč |
| 500 | 1,04948 Kč | 524,74 Kč |
| 1 000 | 0,92181 Kč | 921,81 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |


