
TMMDB3 | |
|---|---|
DigiKey Part Number | 497-3275-2-ND - Tape & Reel (TR) 497-3275-1-ND - Cut Tape (CT) 497-3275-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMMDB3 |
Description | DIAC/SIDAC 28-36V 2A MINI MELF |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diac/Sidac Thyristor 28 ~ 36V Mini MELF |
Datasheet | Datasheet |
EDA/CAD Models | TMMDB3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 28 ~ 36V | |
Current - Breakover | 50 µA | |
Current - Peak Output | 2 A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | DO-213AA | |
Supplier Device Package | Mini MELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 6,27800 Kč | 62,78 Kč |
| 100 | 3,97280 Kč | 397,28 Kč |
| 500 | 2,97836 Kč | 1 489,18 Kč |
| 1 000 | 2,65667 Kč | 2 656,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,30793 Kč | 5 769,82 Kč |
| 5 000 | 2,09207 Kč | 10 460,35 Kč |
| 7 500 | 1,98199 Kč | 14 864,92 Kč |
| 12 500 | 1,85826 Kč | 23 228,25 Kč |
| 17 500 | 1,78496 Kč | 31 236,80 Kč |
| 25 000 | 1,71371 Kč | 42 842,75 Kč |
| 62 500 | 1,55736 Kč | 97 335,00 Kč |
| 125 000 | 1,53023 Kč | 191 278,75 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |





