



264-120 | |
|---|---|
DigiKey Part Number | 2946-264-120-ND |
Manufacturer | |
Manufacturer Product Number | 264-120 |
Description | 2-CONDUCTOR MINIATURE THROUGH TE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 12-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 264-120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.0mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-20 AWG | |
Wire Gauge or Range - mm² | 0.5-2.5mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | - | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,18000 Kč | 71,18 Kč |
| 10 | 50,77300 Kč | 507,73 Kč |
| 25 | 44,34760 Kč | 1 108,69 Kč |
| 50 | 40,30780 Kč | 2 015,39 Kč |
| 100 | 36,93970 Kč | 3 693,97 Kč |
| 250 | 33,42208 Kč | 8 355,52 Kč |
| 500 | 31,36682 Kč | 15 683,41 Kč |
| 1 000 | 29,74073 Kč | 29 740,73 Kč |
| 5 000 | 27,20656 Kč | 136 032,80 Kč |
| Unit Price without VAT: | 71,18000 Kč |
|---|---|
| Unit Price with VAT: | 86,12780 Kč |











