4 Position Terminal Block Gray Middle 10.0mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

261-341

DigiKey Part Number
2946-261-341-ND
Manufacturer
Manufacturer Product Number
261-341
Description
TERM BLK 4POS GRAY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Gray Middle 10.0mm
Datasheet
 Datasheet
EDA/CAD Models
261-341 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Middle
Mounting Type
Direct Mount
Number of Positions
4
Number of Levels
1
Terminal - Width
10.0mm
Termination Style
Push In, Spring
Current - IEC
24 A
Voltage - IEC
500 V
Wire Gauge or Range - AWG
14-28 AWG
Wire Gauge or Range - mm²
0.08-2.5mm²
Features
-
Housing Color
Gray
Length
1.106" (28.09mm)
Height (Max)
0.713" (18.11mm)
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
8mm ~ 9mm
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
170,73000 Kč70,73 Kč
1050,45700 Kč504,57 Kč
2544,07880 Kč1 101,97 Kč
5040,06660 Kč2 003,33 Kč
10036,72380 Kč3 672,38 Kč
25033,23460 Kč8 308,65 Kč
50031,19484 Kč15 597,42 Kč
1 00029,58199 Kč29 581,99 Kč
5 00027,06853 Kč135 342,65 Kč
Manufacturers Standard Package
Unit Price without VAT:70,73000 Kč
Unit Price with VAT:85,58330 Kč