
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Insulation Monitoring | |
Trip Status | - | |
Trip Range | 0 ~ 250V AC | |
Delay Time | - | |
Voltage - Supply | 24 ~ 240VAC/DC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | - | |
Mounting Type | DIN Rail | |
Operating Temperature | -25°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 594,98000 Kč | 16 594,98 Kč |
| Unit Price without VAT: | 16 594,98000 Kč |
|---|---|
| Unit Price with VAT: | 20 079,92580 Kč |











