261-3xx/331-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

261-303/331-000

DigiKey Part Number
2946-261-303/331-000-ND
Manufacturer
Manufacturer Product Number
261-303/331-000
Description
TERM BLK 2POS GRAY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Gray Middle 6.0mm
Datasheet
 Datasheet
EDA/CAD Models
261-303/331-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Middle
Mounting Type
Direct Mount
Number of Positions
2
Number of Levels
1
Terminal - Width
6.0mm
Termination Style
Push In, Spring
Current - IEC
24 A
Voltage - IEC
500 V
Wire Gauge or Range - AWG
14-28 AWG
Wire Gauge or Range - mm²
0.08-2.5mm²
Features
Push Button Actuated
Housing Color
Gray
Length
1.106" (28.09mm)
Height (Max)
0.917" (23.30mm)
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
8mm ~ 9mm
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
148,42000 Kč48,42 Kč
1034,69000 Kč346,90 Kč
2530,24480 Kč756,12 Kč
5027,39860 Kč1 369,93 Kč
10025,00740 Kč2 500,74 Kč
25022,48560 Kč5 621,40 Kč
50020,99990 Kč10 499,95 Kč
1 00019,81900 Kč19 819,00 Kč
5 00017,96765 Kč89 838,25 Kč
Manufacturers Standard Package
Unit Price without VAT:48,42000 Kč
Unit Price with VAT:58,58820 Kč