6 Position Terminal Block Gray Middle 32.1mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

261-103

DigiKey Part Number
2946-261-103-ND
Manufacturer
Manufacturer Product Number
261-103
Description
TERM BLK 6POS GRAY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Gray Middle 32.1mm
Datasheet
 Datasheet
EDA/CAD Models
261-103 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Middle
Mounting Type
Direct Mount
Number of Positions
6
Number of Levels
1
Terminal - Width
32.1mm
Termination Style
Push In, Spring
Current - IEC
24 A
Voltage - IEC
500 V
Wire Gauge or Range - AWG
14-28 AWG
Wire Gauge or Range - mm²
0.08-2.5mm²
Features
-
Housing Color
Gray
Length
1.106" (28.09mm)
Height (Max)
0.713" (18.11mm)
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
8mm ~ 9mm
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 434
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1137,33000 Kč137,33 Kč
1097,41000 Kč974,10 Kč
2585,58800 Kč2 139,70 Kč
5078,31000 Kč3 915,50 Kč
10072,35070 Kč7 235,07 Kč
25066,21508 Kč16 553,77 Kč
50062,67190 Kč31 335,95 Kč
1 00059,89218 Kč59 892,18 Kč
Manufacturers Standard Package
Unit Price without VAT:137,33000 Kč
Unit Price with VAT:166,16930 Kč