



TMPS 03-124 | |
|---|---|
DigiKey Part Number | 1951-3181-ND |
Manufacturer | |
Manufacturer Product Number | TMPS 03-124 |
Description | AC/DC CONVERTER 24V 3W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 125mA 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TMPS 03-124 Models |
Category | Power (Watts) 3 W |
Manufacturer Traco Power | Applications Household Appliances, ITE (Commercial) |
Series | Features Universal Input |
Packaging Box | Operating Temperature -25°C ~ 70°C (With Derating) |
Part Status Active | Efficiency 78% |
Type Enclosed | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 5-DIP Module |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Size / Dimension 1.00" L x 1.00" W x 0.64" H (25.4mm x 25.4mm x 16.3mm) |
Voltage - Output 1 24V | Approval Agency CB, CE, cURus |
Current - Output (Max) 125mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 376,70000 Kč | 376,70 Kč |
| 5 | 358,77200 Kč | 1 793,86 Kč |
| 10 | 351,31800 Kč | 3 513,18 Kč |
| 25 | 341,69640 Kč | 8 542,41 Kč |
| 50 | 334,59900 Kč | 16 729,95 Kč |
| 100 | 327,64440 Kč | 32 764,44 Kč |
| 250 | 318,67824 Kč | 79 669,56 Kč |
| 500 | 312,05590 Kč | 156 027,95 Kč |
| Unit Price without VAT: | 376,70000 Kč |
|---|---|
| Unit Price with VAT: | 455,80700 Kč |







