




2606-3102/020-000 | |
|---|---|
DigiKey Part Number | 2946-2606-3102/020-000-ND |
Manufacturer | |
Manufacturer Product Number | 2606-3102/020-000 |
Description | PCB TERMINAL BLOCK; LEVER; 6 MM; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Vertical with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2606-3102/020-000 Models |
Category | Voltage 600 V |
Manufacturer WAGO Corporation | Wire Gauge 8-24 AWG |
Series | Mounting Type Through Hole |
Packaging Box | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Lever Actuated |
Number of Levels 1 | Color Gray |
Positions Per Level 2 | Operating Temperature -60°C ~ 105°C |
Pitch 0.295" (7.50mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation Vertical with Board | Contact Material - Plating Electrolytic Copper - Tin Plated |
Current 31 A | Clamp Material - Plating Steel - Nickel Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,45000 Kč | 152,45 Kč |
| 10 | 108,01400 Kč | 1 080,14 Kč |
| 25 | 95,02000 Kč | 2 375,50 Kč |
| 50 | 87,04940 Kč | 4 352,47 Kč |
| 100 | 80,52940 Kč | 8 052,94 Kč |
| 250 | 73,83568 Kč | 18 458,92 Kč |
| 500 | 69,97668 Kč | 34 988,34 Kč |
| 1 000 | 66,95191 Kč | 66 951,91 Kč |
| Unit Price without VAT: | 152,45000 Kč |
|---|---|
| Unit Price with VAT: | 184,46450 Kč |

















