
FES10D | |
|---|---|
DigiKey Part Number | FES10DTR-ND - Tape & Reel (TR) FES10DCT-ND - Cut Tape (CT) FES10DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FES10D |
Description | DIODE STANDARD 200V 10A TO2773 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 10A Surface Mount TO-277-3 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Mfr | Capacitance @ Vr, F 140pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 10A | Supplier Device Package TO-277-3 |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 10 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 30 ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,80000 Kč | 43,80 Kč |
| 10 | 27,96700 Kč | 279,67 Kč |
| 100 | 18,87010 Kč | 1 887,01 Kč |
| 500 | 14,96924 Kč | 7 484,62 Kč |
| 1 000 | 13,71437 Kč | 13 714,37 Kč |
| 2 000 | 12,92947 Kč | 25 858,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 10,66421 Kč | 53 321,05 Kč |
| 10 000 | 10,56331 Kč | 105 633,10 Kč |
| Unit Price without VAT: | 43,80000 Kč |
|---|---|
| Unit Price with VAT: | 52,99800 Kč |







