




2606-1103/010-000 | |
|---|---|
DigiKey Part Number | 2946-2606-1103/010-000-ND |
Manufacturer | |
Manufacturer Product Number | 2606-1103/010-000 |
Description | PCB TERMINAL BLOCK; LEVER; 6 MM; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2606-1103/010-000 Models |
Category | Voltage 600 V |
Manufacturer WAGO Corporation | Wire Gauge 8-24 AWG |
Series | Mounting Type Through Hole |
Packaging Box | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Lever Actuated |
Number of Levels 1 | Color Gray |
Positions Per Level 3 | Operating Temperature -60°C ~ 105°C |
Pitch 0.295" (7.50mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation Horizontal with Board | Contact Material - Plating Electrolytic Copper - Tin Plated |
Current 31 A | Clamp Material - Plating Steel - Nickel Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,38000 Kč | 218,38 Kč |
| 10 | 154,86000 Kč | 1 548,60 Kč |
| 25 | 136,82280 Kč | 3 420,57 Kč |
| 80 | 119,65450 Kč | 9 572,36 Kč |
| 160 | 112,01775 Kč | 17 922,84 Kč |
| 320 | 105,96181 Kč | 33 907,78 Kč |
| 560 | 102,03341 Kč | 57 138,71 Kč |
| 1 040 | 98,51413 Kč | 102 454,70 Kč |
| Unit Price without VAT: | 218,38000 Kč |
|---|---|
| Unit Price with VAT: | 264,23980 Kč |










