


2604-1508 | |
|---|---|
DigiKey Part Number | 2946-2604-1508-ND |
Manufacturer | |
Manufacturer Product Number | 2604-1508 |
Description | PCB TERMINAL BLOCK; LEVER; 4 MM; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Horizontal with Board 0.453" (11.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2604-1508 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 8 | |
Pitch | 0.453" (11.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 20 A | |
Voltage | 600 V | |
Wire Gauge | 12-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | Lever Actuated | |
Color | Gray | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 374,06000 Kč | 374,06 Kč |
| 10 | 266,70400 Kč | 2 667,04 Kč |
| 25 | 237,52840 Kč | 5 938,21 Kč |
| 50 | 220,09880 Kč | 11 004,94 Kč |
| 100 | 206,10690 Kč | 20 610,69 Kč |
| 250 | 191,97096 Kč | 47 992,74 Kč |
| 500 | 183,92942 Kč | 91 964,71 Kč |
| 1 000 | 177,67737 Kč | 177 677,37 Kč |
| Unit Price without VAT: | 374,06000 Kč |
|---|---|
| Unit Price with VAT: | 452,61260 Kč |

















