
XBTZGUSB | |
|---|---|
DigiKey Part Number | 4008-XBTZGUSB-ND |
Manufacturer | |
Manufacturer Product Number | XBTZGUSB |
Description | REMOTE USB TYPE A PORT - 1 M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable A Female to A Male 6.56' (2.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | - | |
Transfer Rate | - | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 454,11000 Kč | 1 454,11 Kč |
| Unit Price without VAT: | 1 454,11000 Kč |
|---|---|
| Unit Price with VAT: | 1 759,47310 Kč |

















