Human Machine Interface (HMI) Touchscreen 4.0" Color
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMISTW6200

DigiKey Part Number
4008-HMISTW6200-ND
Manufacturer
Manufacturer Product Number
HMISTW6200
Description
MAGELIS 4 W BASIC WEB TERMINAL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 4.0" Color
Datasheet
 Datasheet
EDA/CAD Models
HMISTW6200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Bulk
Part Status
Active
Type
Touchscreen
Size - Display
4.0"
Display Type
Color
Case Color
Blue
Operating Temperature
0°C ~ 50°C
Ingress Protection
IP65 - Dust Tight, Oil and Water Resistant; NEMA 4
Voltage - Supply
24VDC
Features
-
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 735,17000 Kč8 735,17 Kč
Manufacturers Standard Package
Unit Price without VAT:8 735,17000 Kč
Unit Price with VAT:10 569,55570 Kč