2604-1102
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2604-1102

2604-1107

DigiKey Part Number
2946-2604-1107-ND
Manufacturer
Manufacturer Product Number
2604-1107
Description
PCB TERMINAL BLOCK; LEVER; 4 MM;
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2604-1107 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
7
Pitch
0.197" (5.00mm)
Mating Orientation
Horizontal with Board
Current
20 A
Voltage
300 V
Wire Gauge
12-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Spring Cage, Tension Clamp
Features
Lever Actuated
Color
Gray
Operating Temperature
-60°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Electrolytic Copper - Tin Plated
Clamp Material - Plating
Steel - Nickel Plated
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1260,79000 Kč260,79 Kč
10185,17900 Kč1 851,79 Kč
25164,07360 Kč4 101,84 Kč
50151,34240 Kč7 567,12 Kč
100141,05870 Kč14 105,87 Kč
250130,60992 Kč32 652,48 Kč
500124,63630 Kč62 318,15 Kč
1 000119,97997 Kč119 979,97 Kč
Manufacturers Standard Package
Unit Price without VAT:260,79000 Kč
Unit Price with VAT:315,55590 Kč