5 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
2601-3105
PCB Terminal Blocks and Pluggable Connectors for Power Electronics

2601-1105

DigiKey Part Number
2946-2601-1105-ND
Manufacturer
Manufacturer Product Number
2601-1105
Description
TERM BLK PCB LEVER 3.5MM 5POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2601-1105 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
5
Pitch
0.138" (3.50mm)
Mating Orientation
Horizontal with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-26 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
Lever Actuated
Color
Gray
Operating Temperature
-60°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Electrolytic Copper - Tin Plated
Clamp Material - Plating
Steel - Nickel Plated
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 994
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1118,01000 Kč118,01 Kč
1083,71900 Kč837,19 Kč
2573,44280 Kč1 836,07 Kč
5067,08860 Kč3 354,43 Kč
10061,86010 Kč6 186,01 Kč
25056,46364 Kč14 115,91 Kč
50053,33996 Kč26 669,98 Kč
1 00050,88403 Kč50 884,03 Kč
Manufacturers Standard Package
Unit Price without VAT:118,01000 Kč
Unit Price with VAT:142,79210 Kč