
260-420 | |
|---|---|
DigiKey Part Number | 2946-260-420-ND |
Manufacturer | |
Manufacturer Product Number | 260-420 |
Description | TERM BLK 20POS GRAY/ORANGE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Terminal Block Gray, Orange Middle 113.7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Middle | |
Mounting Type | Direct Mount | |
Number of Positions | 20 | |
Number of Levels | 1 | |
Terminal - Width | 113.7mm | |
Termination Style | Push In, Spring | |
Current - IEC | 18 A | |
Voltage - IEC | 400 V | |
Wire Gauge or Range - AWG | 16-28 AWG | |
Wire Gauge or Range - mm² | 0.08-1.5mm² | |
Features | - | |
Housing Color | Gray, Orange | |
Length | 0.988" (25.10mm) | |
Height (Max) | 0.673" (17.09mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 9mm | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 159,86000 Kč | 1 159,86 Kč |
| 10 | 848,27300 Kč | 8 482,73 Kč |
| 25 | 769,88280 Kč | 19 247,07 Kč |
| 50 | 724,22940 Kč | 36 211,47 Kč |
| 100 | 688,20240 Kč | 68 820,24 Kč |
| 250 | 652,35636 Kč | 163 089,09 Kč |
| Unit Price without VAT: | 1 159,86000 Kč |
|---|---|
| Unit Price with VAT: | 1 403,43060 Kč |











