
260-102 | |
|---|---|
DigiKey Part Number | 2946-260-102-ND |
Manufacturer | |
Manufacturer Product Number | 260-102 |
Description | TERM BLK 4POS GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Gray Middle 23.7mm |
Datasheet | Datasheet |
EDA/CAD Models | 260-102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Middle | |
Mounting Type | Direct Mount | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 23.7mm | |
Termination Style | Push In, Spring | |
Current - IEC | 18 A | |
Voltage - IEC | 400 V | |
Wire Gauge or Range - AWG | 16-28 AWG | |
Wire Gauge or Range - mm² | 0.08-1.5mm² | |
Features | - | |
Housing Color | Gray | |
Length | 0.988" (25.10mm) | |
Height (Max) | 0.673" (17.09mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 9mm | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,52000 Kč | 82,52 Kč |
| 10 | 58,77200 Kč | 587,72 Kč |
| 25 | 51,41240 Kč | 1 285,31 Kč |
| 50 | 46,79840 Kč | 2 339,92 Kč |
| 100 | 42,97150 Kč | 4 297,15 Kč |
| 250 | 38,99216 Kč | 9 748,04 Kč |
| 500 | 36,67332 Kč | 18 336,66 Kč |
| 1 000 | 34,84301 Kč | 34 843,01 Kč |
| 5 000 | 31,99773 Kč | 159 988,65 Kč |
| Unit Price without VAT: | 82,52000 Kč |
|---|---|
| Unit Price with VAT: | 99,84920 Kč |



