258-025K099-9999000-003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

258-025/K099-9999/000-003

DigiKey Part Number
2946-258-025/K099-9999/000-003-ND
Manufacturer
Manufacturer Product Number
258-025/K099-9999/000-003
Description
SHRINK TUBE FOR SMART PRINTER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Yellow Heat Shrinkable, Continuous Label
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Spool
Part Status
Active
Label Type
Heat Shrinkable, Continuous
Label Size
-
Color
Yellow
Material
Polyolefin (PO)
For Use With/Related Products
-
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 239,83000 Kč1 239,83 Kč
21 140,17000 Kč2 280,34 Kč
31 085,72667 Kč3 257,18 Kč
51 020,74200 Kč5 103,71 Kč
7980,11143 Kč6 860,78 Kč
10938,80800 Kč9 388,08 Kč
25840,52920 Kč21 013,23 Kč
50835,30260 Kč41 765,13 Kč
Manufacturers Standard Package
Unit Price without VAT:1 239,83000 Kč
Unit Price with VAT:1 500,19430 Kč