
257-746 | |
|---|---|
DigiKey Part Number | 2946-257-746-ND |
Manufacturer | |
Manufacturer Product Number | 257-746 |
Description | STACKABLE PCB TERMINAL BLOCK; PU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block Horizontal with Board Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 257-746 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 1 | |
Pitch | - | |
Mating Orientation | Horizontal with Board | |
Current | 15 A | |
Voltage | 300 V | |
Wire Gauge | 12-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Push Button Actuated | |
Color | Orange | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,63000 Kč | 32,63 Kč |
| 10 | 23,57600 Kč | 235,76 Kč |
| 25 | 20,53640 Kč | 513,41 Kč |
| 50 | 18,55760 Kč | 927,88 Kč |
| 100 | 16,86950 Kč | 1 686,95 Kč |
| 300 | 14,76937 Kč | 4 430,81 Kč |
| 500 | 14,00498 Kč | 7 002,49 Kč |
| 1 000 | 13,15057 Kč | 13 150,57 Kč |
| 5 000 | 11,80168 Kč | 59 008,40 Kč |
| Unit Price without VAT: | 32,63000 Kč |
|---|---|
| Unit Price with VAT: | 39,48230 Kč |











