Gray Polyamide (PA6), Nylon 6 Convoluted, Corrugated Wire Loom, Protective Hose 0.264" (6.70mm) 164' (50.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

92675

DigiKey Part Number
4862-92675-ND
Manufacturer
Manufacturer Product Number
92675
Description
HELUCOND PA6-F GRAY NW7.5 FINE P
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Gray Polyamide (PA6), Nylon 6 Convoluted, Corrugated Wire Loom, Protective Hose 0.264" (6.70mm) 164' (50.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Helukabel USA
Series
Packaging
Spool
Part Status
Active
Type
Wire Loom, Protective Hose
Type Attributes
Convoluted, Corrugated
Diameter - Inside
0.264" (6.70mm)
Diameter - Outside
0.394" (10.00mm)
Material
Polyamide (PA6), Nylon 6
Color
Gray
Length
164' (50.00m)
Wall Thickness
-
Operating Temperature
-40°C ~ 120°C
Heat Protection
-
Abrasion Protection
-
Liquid Protection
Fluid Resistant, Fuel Resistant, Oil Resistant
Environment Protection
-
Features
-
Material Flammability Rating
UL94 HB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 051,58000 Kč1 051,58 Kč
2967,06500 Kč1 934,13 Kč
3920,90333 Kč2 762,71 Kč
5865,79000 Kč4 328,95 Kč
7831,34143 Kč5 819,39 Kč
10796,30700 Kč7 963,07 Kč
25712,93240 Kč17 823,31 Kč
50696,48680 Kč34 824,34 Kč
Manufacturers Standard Package
Unit Price without VAT:1 051,58000 Kč
Unit Price with VAT:1 272,41180 Kč